Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. 5.8 ZSGT
5.8 ZSGT - 1
5.8 ZSGT - 2
5.8 ZSGT - 3
5.8 ZSGT - 4
Extended1/4
* Images are for reference only
5.8 ZSGT
Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
5.8 ZSGT
JLCPCB Part #
C2681587
Package
Plugin
Description
-10℃~+70℃ 1.5N 100mA 30V 5,000 Cycles DPDT Latching PC Pin Square Button Through Hole White Without Plugin Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerSHOU HAN
PackagePlugin
Operating Temperature-10℃~+70℃
Operating Force1.5N
Contact Current100mA
Self Lock / No LockLatching
Voltage Rating30V
Termination StylePC Pin
Life5,000 Cycles
Actuator StyleSquare Button
CircuitDPDT
With LampWithout
Mounting TypeThrough Hole
Actuator/Cap ColorWhite
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. 5.8 ZSGT
5.8 ZSGT

* Images are for reference only

5.8 ZSGT

Extended
Manufacturer

SHOU HAN

MFR.Part #
5.8 ZSGT
JLCPCB Part #
C2681587
Package
Plugin
Description
-10℃~+70℃ 1.5N 100mA 30V 5,000 Cycles DPDT Latching PC Pin Square Button Through Hole White Without Plugin Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5.8 ZSGT

* Images are for reference only

5.8 ZSGT
Extended
Manufacturer

SHOU HAN

MFR.Part #
5.8 ZSGT
JLCPCB Part #
C2681587
Package
Plugin
Description
-10℃~+70℃ 1.5N 100mA 30V 5,000 Cycles DPDT Latching PC Pin Square Button Through Hole White Without Plugin Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

5.8 ZSGT Specifications

5.8 ZSGT technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerSHOU HAN
PackagePlugin
Operating Temperature-10℃~+70℃
Operating Force1.5N
Contact Current100mA
Self Lock / No LockLatching
Voltage Rating30V
Termination StylePC Pin
Life5,000 Cycles
Actuator StyleSquare Button
CircuitDPDT
With LampWithout
Mounting TypeThrough Hole
Actuator/Cap ColorWhite
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5.8 ZSGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

5.8 ZSGT Documents

5.8 ZSGT datasheets or manufacturer documentation.

Datasheet: 5.8 ZSGT Datasheet (PDF)

5.8 ZSGT Schematic Symbol & PCB Footprint

The 5.8 ZSGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.